Print Page
Image is for illustrative purposes only. Please refer to product description.

19,635 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.161 |
| 10+ | $0.126 |
| 25+ | $0.080 |
| 50+ | $0.066 |
| 100+ | $0.057 |
| 250+ | $0.047 |
| 500+ | $0.038 |
| 1000+ | $0.037 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z3V3
Newark Part No.20AM2653
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation300mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
