Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI9332-ADENCopy
Newark Part No.26AM1165
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.628 |
| 25+ | $0.532 |
| 50+ | $0.454 |
| 100+ | $0.389 |
| 250+ | $0.339 |
| 500+ | $0.286 |
| 1000+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI9332-ADENCopy
Newark Part No.26AM1165
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.8V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.8V
Output Voltage Max6V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Output Voltage - Nom
-
Output Voltage Max
6V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.8V
No. of Outputs
1Outputs
Output Voltage Min
2.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
