Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN617MATACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9256RL
Cut Tape29AK9256
Your Part Number
2,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.843 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.843 |
| 50+ | $0.524 |
| 100+ | $0.339 |
| 250+ | $0.299 |
| 500+ | $0.259 |
| 1000+ | $0.233 |
| 2500+ | $0.228 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN617MATACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9256RL
Cut Tape29AK9256
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
DC Collector Current4.5A
Continuous Collector Current4.5A
Power Dissipation Pd2.45W
Power Dissipation2.45W
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min150hFE
DC Current Gain hFE150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
15V
Continuous Collector Current
4.5A
Power Dissipation
2.45W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
DC Current Gain hFE
150hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
15V
DC Collector Current
4.5A
Power Dissipation Pd
2.45W
Transistor Case Style
DFN2020
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
