0
0 Items$0.00

4.5A Single Bipolar Junction Transistors - BJT :

21 Products Found
Find a huge range of 4.5A Single Bipolar Junction Transistors - BJT at Newark Electronics. We stock a wide range of Single Bipolar Junction Transistors - BJT, such as 100mA, 1A, 500mA & 3A Single Bipolar Junction Transistors - BJT from the worlds top manufacturers including: Diodes Inc. & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Continuous Collector Current
Power Dissipation
DC Collector Current
Power Dissipation Pd
Transistor Case Style
Transistor Mounting
DC Current Gain hFE
No. of Pins
Transition Frequency
DC Current Gain hFE Min
Operating Temperature Max
Product Range
34R4415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
50+$1.240
100+$0.844
250+$0.758
500+$0.672
More Pricing...
PNP
80V
80V
4.5A
700mW
4.5A
700mW
SOT-223
Surface Mount
280hFE
4Pins
100MHz
280hFE
150°C
-
97K0390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
50+$0.957
100+$0.875
250+$0.806
500+$0.695
More Pricing...
NPN
75V
75V
4.5A
2.5W
4.5A
2.5W
SOT-223
Surface Mount
450hFE
4Pins
140MHz
450hFE
150°C
-
13M5709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.924
50+$0.771
100+$0.692
250+$0.626
500+$0.549
More Pricing...
NPN
20V
20V
4.5A
1.25W
4.5A
1.25W
SOT-23
Surface Mount
-
3Pins
215MHz
450hFE
150°C
-
29AK9256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
50+$0.524
100+$0.339
250+$0.299
500+$0.259
More Pricing...
NPN
15V
15V
4.5A
2.45W
4.5A
2.45W
DFN2020
Surface Mount
150hFE
3Pins
120MHz
150hFE
150°C
-
29AK9279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
50+$0.669
100+$0.438
250+$0.388
500+$0.338
More Pricing...
PNP
12V
12V
4.5A
19.2W
4.5A
19.2W
SOT-89
Surface Mount
40hFE
3Pins
310MHz
40hFE
150°C
-
29AK9094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.910
50+$1.090
100+$0.774
250+$0.714
500+$0.654
More Pricing...
PNP
30V
30V
4.5A
1.58W
4.5A
1.58W
E-Line
Through Hole
75hFE
3Pins
100MHz
75hFE
200°C
ZTX Series
29AK9243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
50+$0.567
100+$0.395
250+$0.359
500+$0.323
More Pricing...
NPN
20V
20V
4.5A
1.81W
4.5A
1.81W
SOT-23
Surface Mount
75hFE
3Pins
185MHz
75hFE
150°C
-
29AK9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.660
50+$0.829
100+$0.626
250+$0.586
500+$0.546
More Pricing...
PNP
30V
30V
4.5A
1.58W
4.5A
1.58W
E-Line
Through Hole
75hFE
3Pins
100MHz
75hFE
200°C
ZTX Series
29AK9223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
50+$0.684
100+$0.474
250+$0.429
500+$0.384
More Pricing...
NPN
12V
12V
4.5A
2W
4.5A
2W
SOT-23F
Surface Mount
330hFE
3Pins
220MHz
330hFE
150°C
-
29AK9281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
50+$0.684
100+$0.447
250+$0.396
500+$0.345
More Pricing...
PNP
20V
20V
4.5A
1.96W
4.5A
1.96W
SOT-23F
Surface Mount
40hFE
3Pins
285MHz
40hFE
150°C
-
29AK9098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
50+$0.971
100+$0.742
250+$0.664
500+$0.586
More Pricing...
PNP
12V
12V
4.5A
1.58W
4.5A
1.58W
E-Line
Through Hole
200hFE
3Pins
80MHz
200hFE
200°C
ZTX Series
97K0390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.875
250+$0.806
500+$0.695
1000+$0.629
2500+$0.563
More Pricing...
-
-
75V
4.5A
2.5W
-
-
-
-
-
4Pins
140MHz
450hFE
150°C
-
62M1313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.250
50+$0.777
100+$0.513
250+$0.458
500+$0.403
More Pricing...
NPN
100V
100V
4.5A
1.5W
4.5A
1.5W
SOT-23
Surface Mount
350hFE
3Pins
150MHz
350hFE
150°C
-
93X4516

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.486
3000+$0.420
5000+$0.394
NPN
100V
100V
4.5A
600mW
4.5A
600mW
SOT-89
Surface Mount
40hFE
3Pins
110MHz
40hFE
150°C
-
29AK9244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
50+$0.749
100+$0.492
250+$0.437
500+$0.381
More Pricing...
NPN
20V
20V
4.5A
1.81W
4.5A
1.81W
SOT-23
Surface Mount
90hFE
3Pins
185MHz
90hFE
150°C
-
29AK9322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
50+$0.889
100+$0.622
250+$0.565
500+$0.507
More Pricing...
NPN
20V
20V
4.5A
1.7W
4.5A
1.7W
SOT-26
Surface Mount
200hFE
6Pins
96MHz
200hFE
150°C
-
86AK5909

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.665
12000+$0.652
20000+$0.609
PNP
-
80V
4.5A
700mW
-
-
SOT-223
Surface Mount
-
4Pins
100MHz
280hFE
150°C
-
29AK9239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
50+$0.942
100+$0.671
250+$0.613
500+$0.555
More Pricing...
NPN
100V
100V
4.5A
2.1W
4.5A
2.1W
SOT-89
Surface Mount
30hFE
3Pins
130MHz
30hFE
150°C
-
86AK6641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.350
9000+$0.311
15000+$0.297
NPN
-
100V
4.5A
1.5W
-
-
SOT-23
Surface Mount
-
3Pins
150MHz
350hFE
150°C
-
29AK9268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
50+$0.714
100+$0.469
250+$0.417
500+$0.365
More Pricing...
PNP
60V
60V
4.5A
26.7W
4.5A
26.7W
SOT-89
Surface Mount
25hFE
3Pins
180MHz
25hFE
150°C
-
86AK5061

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.569
3000+$0.550
5000+$0.511
NPN
-
75V
4.5A
2.5W
-
-
SOT-223
Surface Mount
-
3Pins
140MHz
450hFE
150°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM