Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN2B14FHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel59M3730RL
Cut Tape59M3730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 50+ | $0.778 |
| 100+ | $0.699 |
| 250+ | $0.633 |
| 500+ | $0.556 |
| 1000+ | $0.500 |
| 2500+ | $0.416 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN2B14FHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel59M3730RL
Cut Tape59M3730
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.5W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.5W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
