Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMC3A17DN8TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6600
Re-Reel62M1299RL
Cut Tape62M1299
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 50+ | $1.450 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.998 |
| 1000+ | $0.978 |
| 2500+ | $0.957 |
| 5000+ | $0.936 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.868 |
| 1500+ | $0.783 |
| 2500+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMC3A17DN8TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6600
Re-Reel62M1299RL
Cut Tape62M1299
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id5.4A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4.4A
Continuous Drain Current Id P Channel4.4A
Drain Source On State Resistance N Channel0.05ohm
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXMC3A17DN8TA is a N/P-channel complementary enhancement-mode MOSFET utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. It is ideal for high efficiency, low voltage and LCD backlighting applications.
- Low ON-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- Low profile
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
5.4A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
4.4A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
4.4A
Drain Source On State Resistance N Channel
0.05ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
