Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVN4206AVCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98K4105
Your Part Number
4,021 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.808 |
| 100+ | $0.531 |
| 500+ | $0.355 |
| 1000+ | $0.323 |
| 2500+ | $0.306 |
| 12000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4206AVCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98K4105
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id600mA
Drain Source On State Resistance1ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Power Dissipation Pd700mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZVN4206AV is a N-channel enhancement-mode Vertical DMOSFET with repetitive avalanche rating and no transient protection required. It is suitable for automotive relay drivers and stepper motor driver applications.
Applications
Industrial, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1ohm
Transistor Case Style
E-Line
Power Dissipation Pd
700mW
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
600mA
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
