Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoVN10LF
Newark Part No.98K2374
Your Part Number
Technical Datasheet
1,335 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 10+ | $0.649 |
| 25+ | $0.583 |
| 50+ | $0.528 |
| 100+ | $0.464 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.342 |
| 6000+ | $0.322 |
| 12000+ | $0.306 |
| 18000+ | $0.291 |
| 30000+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoVN10LF
Newark Part No.98K2374
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id150mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd330mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for VN10LF
3 Products Found
Product Overview
VN10LF is a N-channel enhancement mode vertical DMOS FET.
- Drain-source voltage is 60V
- Continuous drain current at Tamb=25°C is 150mA
- Pulsed drain current is 3A
- Gate source voltage is ±20V
- Power dissipation at Tamb=25°C is 330mW
- Static drain source on state resistance is 5ohm max at VGS=10V, ID=500mA, Tamb=25°C
- Zero gate voltage drain current is 10µA max at VDS=60 V, VGS=0V, Tamb=25°C
- Turn-on/off time is 10ns maximum at VDD ≈15V, ID=600mA, Tamb=25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
330mW
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
150mA
On Resistance Rds(on)
5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate