Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoLM2901QT14-13Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel29AK0604RL
Cut Tape29AK0604
Your Part Number
2,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.310 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.310 |
| 10+ | $0.206 |
| 15+ | $0.194 |
| 25+ | $0.181 |
| 50+ | $0.168 |
| 125+ | $0.155 |
| 250+ | $0.142 |
| 500+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM2901QT14-13Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel29AK0604RL
Cut Tape29AK0604
Technical Datasheet
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSSOP
IC Output TypeCMOS, MOS, Open Collector, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
TSSOP
Comparator Output Type
CMOS, MOS, Open Collector, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, MOS, Open Collector, TTL
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
