Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFH3840024Z
Newark Part No.28AK9657
Product RangeFH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.975 |
| 10+ | $0.858 |
| 25+ | $0.815 |
| 50+ | $0.785 |
| 100+ | $0.756 |
| 250+ | $0.720 |
| 500+ | $0.693 |
| 1000+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFH3840024Z
Newark Part No.28AK9657
Product RangeFH Series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeFH Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
8pF
Product Range
FH Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability