SMD, 2.5mm x 2mm Crystals:

443 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24T5754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
25+
$0.995
50+
$0.902
100+
$0.865
250+
$0.853
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
12MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z Series
-10°C
70°C
76Y5450

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.640
25+
$1.500
50+
$1.370
100+
$1.250
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
X22
-40°C
85°C
51AC8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.526
10+
$0.463
25+
$0.444
50+
$0.425
100+
$0.410
More Pricing...
Total:$2.63
Min: 5 / Mult: 5
Total:$41.00
Min: 100 / Mult: 5
12MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ABM10
-20°C
70°C
88AH6445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.665
25+
$0.612
50+
$0.546
100+
$0.491
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
32MHz
SMD, 2.5mm x 2mm
15ppm
8pF
10ppm
ILCX18
-40°C
85°C
54W0889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
Total:$1.26
Min: 1 / Mult: 1
Total:$126.00
Min: 100 / Mult: 1
48MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
40Y1964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.170
25+
$1.130
50+
$1.080
100+
$1.040
Total:$6.70
Min: 5 / Mult: 5
Total:$104.00
Min: 100 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
56AC8737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
250+
$0.331
500+
$0.300
1000+
$0.274
5000+
$0.253
Total:$2.12
Min: 5 / Mult: 5
24.576MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
51AC8103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.750
25+
$1.730
50+
$1.700
100+
$1.640
Total:$10.40
Min: 5 / Mult: 5
Total:$164.00
Min: 100 / Mult: 5
38.4MHz
SMD, 2.5mm x 2mm
20ppm
10pF
-
ABM10
-30°C
85°C
56AC8720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
250+
$0.331
500+
$0.300
1000+
$0.274
5000+
$0.253
Total:$2.12
Min: 5 / Mult: 5
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
30AC8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.481
10+
$0.436
25+
$0.433
50+
$0.430
100+
$0.413
More Pricing...
Total:$2.40
Min: 5 / Mult: 5
Total:$41.30
Min: 100 / Mult: 5
27.12MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
15R1568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$3.830
25+
$3.630
50+
$3.350
100+
$3.070
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
Total:$307.00
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
56AC8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
250+
$0.368
500+
$0.333
1000+
$0.305
5000+
$0.281
Total:$2.36
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
73AJ0640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.436
10+
$0.368
25+
$0.360
50+
$0.351
Total:$0.44
Min: 1 / Mult: 1
Total:$35.10
Min: 100 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
94AC3687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.515
10+
$0.434
25+
$0.426
50+
$0.418
Total:$0.52
Min: 1 / Mult: 1
Total:$41.80
Min: 100 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
50ppm
10pF
20ppm
ABM10AIG
-40°C
125°C
56AC8725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.472
250+
$0.368
500+
$0.333
1000+
$0.305
5000+
$0.281
Total:$2.36
Min: 5 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
92AH5480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.350
25+
$1.230
50+
$1.120
100+
$1.030
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
73AJ0645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.140
25+
$1.090
50+
$1.050
100+
$1.010
More Pricing...
Total:$6.40
Min: 5 / Mult: 5
Total:$101.00
Min: 100 / Mult: 5
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
54W0883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.060
25+
$1.040
50+
$1.020
100+
$0.988
Total:$1.26
Min: 1 / Mult: 1
Total:$98.80
Min: 100 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
54W0882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.060
25+
$1.040
50+
$1.020
100+
$0.988
Total:$1.26
Min: 1 / Mult: 1
Total:$98.80
Min: 100 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
54W0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$1.090
25+
$1.050
50+
$1.010
100+
$0.974
Total:$1.24
Min: 1 / Mult: 1
Total:$97.40
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
49X9010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.330
Total:$1.62
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
25MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10
-20°C
70°C
40Y1961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.080
25+
$1.050
50+
$1.030
100+
$0.985
More Pricing...
Total:$6.40
Min: 5 / Mult: 5
Total:$98.50
Min: 100 / Mult: 5
19.2MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
40Y1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.140
Total:$6.40
Min: 5 / Mult: 5
Total:$114.00
Min: 100 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
75Y2940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
10+
$0.624
25+
$0.552
50+
$0.464
100+
$0.394
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
16.384MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
R2520
-40°C
85°C
40Y1957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.020
25+
$0.994
50+
$0.971
Total:$6.40
Min: 5 / Mult: 5
Total:$97.10
Min: 100 / Mult: 5
16MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
1-25 of 443 items
of 18 page(s)