Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP6023LE-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4837
Re-Reel07AH3816RL
Cut Tape07AH3816
Your Part Number
1,870 In Stock
17,436 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.500 | $7.50 |
| Total Price | $7.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.500 |
| 10+ | $0.981 |
| 15+ | $0.912 |
| 25+ | $0.842 |
| 50+ | $0.755 |
| 125+ | $0.682 |
| 250+ | $0.668 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.460 |
| 5000+ | $0.439 |
| 7500+ | $0.418 |
| 12500+ | $0.410 |
| 25000+ | $0.401 |
| 62500+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP6023LE-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4837
Re-Reel07AH3816RL
Cut Tape07AH3816
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id18.2A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd17.3W
Power Dissipation17.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
DMP6023LE-13 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.
- Low on-resistance, fast switching speed, low threshold
- Low gate drive, low input capacitance
- Drain-source voltage is -60V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -7A at TA = +25°C, VGS = -10V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -50A at TA = +25°C
- Total power dissipation is 2W at TA = +25°C
- Static drain-source on-resistance is 28mohm max at VGS = -10V, ID = -5A, TA = +25°C
- SOT223 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
17.3W
No. of Pins
4Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
18.2A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
17.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
