Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2016UFDF-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AJ4273RL
Cut Tape76AJ4273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.040 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 10+ | $0.666 |
| 15+ | $0.617 |
| 25+ | $0.568 |
| 50+ | $0.506 |
| 125+ | $0.454 |
| 250+ | $0.445 |
| 500+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2016UFDF-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AJ4273RL
Cut Tape76AJ4273
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9.5A
Drain Source On State Resistance9900µohm
On Resistance Rds(on)0.0099ohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
9900µohm
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
4.5V
Power Dissipation
1.8W
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
9.5A
On Resistance Rds(on)
0.0099ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
