Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 10+ | $0.109 |
| 25+ | $0.098 |
| 50+ | $0.088 |
| 100+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN26D0UT-7
Newark Part No.82Y6576
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id230mA
Drain Source On State Resistance1.8ohm
On Resistance Rds(on)1.8ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd300mW
Gate Source Threshold Voltage Max1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.8ohm
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
230mA
On Resistance Rds(on)
1.8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DMN26D0UT-7
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability