Print Page
Image is for illustrative purposes only. Please refer to product description.

610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 10+ | $0.252 |
| 25+ | $0.224 |
| 50+ | $0.196 |
| 100+ | $0.168 |
| 250+ | $0.150 |
| 500+ | $0.131 |
| 1000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2053UWQ-7
Newark Part No.12AJ7107
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.039ohm
On Resistance Rds(on)0.039ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation470mW
Power Dissipation Pd470mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
470mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
2.9A
On Resistance Rds(on)
0.039ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
470mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
