Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMG2305UX-13
Newark Part No.
Re-Reel82Y6563
Cut Tape82Y6563
Your Part Number
Technical Datasheet
25,576 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 10+ | $0.184 |
| 25+ | $0.165 |
| 50+ | $0.146 |
| 100+ | $0.127 |
| 250+ | $0.112 |
| 500+ | $0.097 |
| 1000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG2305UX-13
Newark Part No.
Re-Reel82Y6563
Cut Tape82Y6563
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.052ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.4W
Gate Source Threshold Voltage Max900mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMG2305UX-13 is a P-channel enhancement mode MOSFET in a 3 pin SOT23 package. This MOSFET is designed to minimize on-state resistance (RDS(on)), yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters and motor controls.
- Dain-source voltage is -20V
- Static drain-source on-resistance is 100mohm(VGS = -2.5V, ID = -3.4A)
- Gate-source voltage is ±8V
- Pulsed drain current is -15A
- Power dissipation is 1.4W
- Operating temperature range from -55 to +150°C
- Low on-resistance
- Low input capacitance
- Fast switching speed
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.04ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
4.2A
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.4W
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Alternatives for DMG2305UX-13
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate