Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC3400SDW-13Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel07AH3731
Re-Reel07AH3730
Cut Tape07AH3730
Your Part Number
4,083 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.374 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.374 |
| 10+ | $0.233 |
| 25+ | $0.206 |
| 50+ | $0.179 |
| 100+ | $0.152 |
| 250+ | $0.134 |
| 500+ | $0.116 |
| 1000+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3400SDW-13Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel07AH3731
Re-Reel07AH3730
Cut Tape07AH3730
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id650mA
Continuous Drain Current Id N Channel650mA
Continuous Drain Current Id P Channel650mA
Drain Source On State Resistance N Channel0.2ohm
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel310mW
Power Dissipation P Channel310mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
650mA
Continuous Drain Current Id P Channel
650mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
310mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
650mA
Drain Source On State Resistance N Channel
0.2ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
310mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
