Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCV49TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4311
Re-Reel61M4992RL
Cut Tape61M4992
Your Part Number
2,400 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 50+ | $0.363 |
| 100+ | $0.320 |
| 250+ | $0.314 |
| 500+ | $0.307 |
| 1000+ | $0.301 |
| 2500+ | $0.294 |
| 5000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.256 |
| 3000+ | $0.219 |
| 5000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCV49TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4311
Re-Reel61M4992RL
Cut Tape61M4992
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current500mA
Power Dissipation Pd1W
Transition Frequency170MHz
DC Collector Current500mA
Power Dissipation1W
RF Transistor CaseSOT-89
No. of Pins3Pins
Transistor Case StyleSOT-89
DC Current Gain hFE10000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min10000hFE
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BCV49TA is a NPN Silicon Planar Darlington Transistor offers 80V collector-base voltage and 800mA peak pulse current.
- Complementary to BCV48
- -65 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
1W
DC Collector Current
500mA
RF Transistor Case
SOT-89
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
10000hFE
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
60V
Continuous Collector Current
500mA
Transition Frequency
170MHz
Power Dissipation
1W
No. of Pins
3Pins
DC Current Gain hFE
10000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BCV49TA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
