Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117H-ADJTRE1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK5961RL
Cut Tape28AK5961
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 50+ | $0.174 |
| 100+ | $0.153 |
| 250+ | $0.143 |
| 500+ | $0.137 |
| 1000+ | $0.132 |
| 2500+ | $0.129 |
| 5000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117H-ADJTRE1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK5961RL
Cut Tape28AK5961
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Min1.25V
Adjustable Output Voltage Max12V
Output Voltage Max12V
Output Current1A
Dropout Voltage Vdo1.15V
PolarityPositive Output
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleSOT-223
Max Output Current1A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.15V
Dropout Voltage Typ @ Current1.15V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
12V
Dropout Voltage Vdo
1.15V
Output Current Max
1A
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
1.15V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
12V
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.15V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
