Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7361C-SPR-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5811RL
Cut Tape28AK5811
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 50+ | $0.316 |
| 100+ | $0.275 |
| 250+ | $0.255 |
| 500+ | $0.243 |
| 1000+ | $0.233 |
| 2500+ | $0.228 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361C-SPR-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5811RL
Cut Tape28AK5811
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min800mV
Output Voltage Nom0
Output Voltage - Nom-
Adjustable Output Voltage Max5V
Output Voltage Min0.8V
Output Current1A
Output Voltage Max5V
Dropout Voltage Vdo360mV
PolarityPositive Output
Max Output Current1A
Output Current Max1A
LDO Regulator Case StyleSOIC-EP
Output Current Max1A
Dropout Voltage Typ @ Current360mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current360mV
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
0
Adjustable Output Voltage Max
5V
Output Current
1A
Dropout Voltage Vdo
360mV
Max Output Current
1A
LDO Regulator Case Style
SOIC-EP
Dropout Voltage Typ @ Current
360mV
Dropout Voltage - Typ @ Current
360mV
IC Case / Package
SOIC-EP
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Output Voltage Min
0.8V
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
