Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7331-SNG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4762RL
Cut Tape76AH4762
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.411 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.411 |
| 50+ | $0.273 |
| 100+ | $0.242 |
| 250+ | $0.227 |
| 500+ | $0.219 |
| 1000+ | $0.211 |
| 2500+ | $0.207 |
| 5000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7331-SNG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4762RL
Cut Tape76AH4762
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Current300mA
Output Voltage Max5V
Dropout Voltage Vdo300mV
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleDFN2020
Output Current Max300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN2020
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
300mA
Dropout Voltage Vdo
300mV
Max Output Current
300mA
LDO Regulator Case Style
DFN2020
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
DFN2020
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
