Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $579.000 |
Price for:Each
Minimum: 1
Multiple: 1
$579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-DIO32HS
Newark Part No.62AK4542
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate8MSPS
Resolution-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range4.75V to 5.25V
Operating Temperature Range0°C to +50°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-DIO32HS is a high-speed synchronous digital I/O USB device and features 32 channels, up to 8 MS/s update rate, independent input and output scan clocks, and digital and pattern triggering. The 32 DIO bits are available as two 16-bit ports that are bit-configurable for input or output. Each port is configured independently, so both software polling and hardware scanning operations can be performed at the same time.
- 32 bits of bidirectional TTL digital I/O
- Pattern detection and generation
- Input scan rate up to 8MS/s, output update rate of up to 8MS/s
- 24mA source, 10mA sink output current
- External trigger input
- Screw terminals for field wiring connections
- Powered by the +5VUSB supply
- Supported Windows® 11/10/8/7/Vista®/XP, 32/64-bit, Linux®, Android™ OS
Contents
USB-DIO32HS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Product Type
Digital I/O Device
Resolution
-
No. of Output Channels
-
Supply Voltage Range
4.75V to 5.25V
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
8MSPS
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
0°C to +50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
