2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    MCC USB-DIO32HS

                                                                                                    Digital I/O Device, 8 MSPS, 32 I/O, Data Acquisition & Control

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT MCC USB-DIO32HS
                                                                                                    DIGILENT MCC USB-DIO32HS
                                                                                                    DIGILENT MCC USB-DIO32HS
                                                                                                    DIGILENT MCC USB-DIO32HS
                                                                                                    DIGILENT MCC USB-DIO32HS
                                                                                                    DIGILENT MCC USB-DIO32HS
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-DIO32HS
                                                                                                    Newark Part No.62AK4542
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$579.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $579.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-DIO32HS
                                                                                                    Newark Part No.62AK4542
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeDigital I/O Device
                                                                                                    Sampling Rate8MSPS
                                                                                                    Resolution-
                                                                                                    No. of Input Channels-
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's32I/O's
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    Operating Temperature Range0°C to +50°C
                                                                                                    For Use WithData Acquisition & Control
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    USB-DIO32HS is a high-speed synchronous digital I/O USB device and features 32 channels, up to 8 MS/s update rate, independent input and output scan clocks, and digital and pattern triggering. The 32 DIO bits are available as two 16-bit ports that are bit-configurable for input or output. Each port is configured independently, so both software polling and hardware scanning operations can be performed at the same time.

                                                                                                    • 32 bits of bidirectional TTL digital I/O
                                                                                                    • Pattern detection and generation
                                                                                                    • Input scan rate up to 8MS/s, output update rate of up to 8MS/s
                                                                                                    • 24mA source, 10mA sink output current
                                                                                                    • External trigger input
                                                                                                    • Screw terminals for field wiring connections
                                                                                                    • Powered by the +5VUSB supply
                                                                                                    • Supported Windows® 11/10/8/7/Vista®/XP, 32/64-bit, Linux®, Android™ OS

                                                                                                    Contents

                                                                                                    USB-DIO32HS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Digital I/O Device

                                                                                                    Resolution

                                                                                                    -

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    For Use With

                                                                                                    Data Acquisition & Control

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sampling Rate

                                                                                                    8MSPS

                                                                                                    No. of Input Channels

                                                                                                    -

                                                                                                    No. of I/O's

                                                                                                    32I/O's

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +50°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product