Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5219829FCopy
Newark Part No.14M8718
Product RangeG Series
Technical Datasheet
Resistance15kohm
Product RangeG Series
Power Rating13W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating940V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypePower
Resistor MountingThrough Hole
Product Length31.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
15kohm
Power Rating
13W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
31.8mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Product Range
G Series
Resistance Tolerance
± 5%
Voltage Rating
940V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

