0
0 Items$0.00

Panel / Chassis Mount Resistors :

238 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
18R0049

RoHS

Date/Lot Code

Each
1+$98.950
5+$87.210
10+$75.460
25+$71.340
50+$67.220
More Pricing...
100mohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
180mm
73mm
42mm
-
-
16R5501

RoHS

Date/Lot Code

Each
1+$97.440
5+$86.010
10+$74.580
25+$69.470
50+$64.360
More Pricing...
2.4ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
180mm
73mm
42mm
-
-
95X3239

RoHS

Date/Lot Code

Each
1+$16.100
5+$15.360
10+$14.850
25+$14.340
100+$13.830
More Pricing...
3.9ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
16R5375

RoHS

Date/Lot Code

Each
1+$25.980
5+$22.670
10+$19.350
25+$16.710
100+$14.840
More Pricing...
25ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
16R5353

RoHS

Date/Lot Code

Each
1+$34.000
5+$29.510
10+$25.020
25+$22.500
100+$19.970
More Pricing...
1ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
78M7875

RoHS

Date/Lot Code

Each
1+$78.110
5+$72.420
10+$66.730
25+$65.230
50+$63.730
More Pricing...
4ohm
HS Series
300W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
180mm
73mm
42mm
-
-
16R5425

RoHS

Date/Lot Code

Each
1+$28.800
5+$24.980
10+$21.150
25+$19.080
100+$16.850
More Pricing...
6.8ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
16R4983

RoHS

Date/Lot Code

Each
1+$6.020
10+$4.430
25+$4.150
50+$3.750
100+$3.350
More Pricing...
100mohm
HS Series
10W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
Power
Panel Mount
36.5mm
21mm
11mm
-
-
16R5109

RoHS

Date/Lot Code

Each
1+$6.300
10+$3.920
25+$3.840
50+$3.750
100+$3.600
More Pricing...
33ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
16R5368

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.930
10+$14.880
25+$11.700
100+$10.240
More Pricing...
2.7ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
16R5130

RoHS

Date/Lot Code

Each
1+$8.870
10+$5.720
25+$5.540
50+$5.360
100+$4.320
More Pricing...
6.2ohm
HS Series
25W
± 3%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
16R5080

RoHS

Date/Lot Code

Each
1+$8.510
10+$5.470
25+$5.300
50+$5.130
100+$4.130
More Pricing...
15ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
16R5140

RoHS

Date/Lot Code

Each
1+$8.430
10+$5.400
25+$5.040
50+$4.680
100+$3.750
More Pricing...
8.2ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
95X3249

RoHS

Date/Lot Code

Each
1+$62.870
5+$55.130
10+$47.390
25+$43.630
100+$39.870
More Pricing...
0.75ohm
HS Series
200W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
143mm
73mm
42mm
-
-
16R5202

RoHS

Date/Lot Code

Each
1+$10.030
10+$6.680
25+$6.280
50+$5.360
100+$5.000
More Pricing...
150ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
95X3234

RoHS

Date/Lot Code

Each
1+$17.020
5+$14.710
10+$12.390
25+$11.150
100+$9.770
More Pricing...
0.68ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
95X3233

RoHS

Date/Lot Code

Each
1+$20.970
5+$18.080
10+$15.190
25+$13.640
100+$11.690
More Pricing...
0.39ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
95X3246

RoHS

Date/Lot Code

Each
1+$35.400
5+$30.720
10+$26.040
25+$23.520
100+$20.780
More Pricing...
125ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
95X3235

RoHS

Date/Lot Code

Each
1+$23.800
5+$20.530
10+$17.260
25+$15.510
100+$13.310
More Pricing...
120ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
16R5188

RoHS

Date/Lot Code

Each
1+$11.780
10+$7.490
25+$7.060
50+$6.020
100+$5.250
More Pricing...
10kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
16R5163

RoHS

Date/Lot Code

Each
1+$12.350
25+$7.450
100+$5.990
250+$5.260
500+$5.090
More Pricing...
0.15ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
95X3247

RoHS

Date/Lot Code

Each
1+$34.050
5+$29.550
10+$25.050
25+$22.620
100+$19.990
More Pricing...
200ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
16R5370

RoHS

Date/Lot Code

Each
1+$23.880
5+$20.620
10+$17.350
25+$15.600
100+$13.400
More Pricing...
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
16R5382

RoHS

Date/Lot Code

Each
1+$26.680
5+$23.010
10+$19.340
25+$17.380
100+$14.910
More Pricing...
330ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
16R5369

RoHS

Date/Lot Code

Each
1+$35.560
5+$30.850
10+$26.130
25+$23.480
100+$20.830
More Pricing...
20ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
1-25 of 238 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK