Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5219829FCopy
Newark Part No.14M8714
Product RangeG Series
Technical Datasheet
Resistance7.5kohm
Product RangeG Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating685V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypePower
Resistor MountingThrough Hole
Product Length22mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
7.5kohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
22mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Product Range
G Series
Resistance Tolerance
± 5%
Voltage Rating
685V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

