Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoEN3155-008M2020Copy
Newark Part No.14M9046
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoEN3155-008M2020Copy
Newark Part No.14M9046
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial36CFM
Flow Rate - Metric1.019m³/min
Air Flow - CFM36CFM
Noise Rating43dBA
Power Rating4.8W
Rated Speed6900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating99mA
IP Rating-
Air Flow - m3/min1.019m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC21690 is a Tube-axial Square AC Fan with precision ball bearing system and lead wire terminals. It features black die-cast aluminium housing and brushless 4-pole motor construction.
- UL94V-0 Flammability rated thermoplastic PBT impeller, frame and bobbin
- Counter-clockwise direction of rotation
- Automatic restart capability
- 10MΩ at 500VDC Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
1.019m³/min
Noise Rating
43dBA
Rated Speed
6900rpm
Current Rating
99mA
Air Flow - m3/min
1.019m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
36CFM
Air Flow - CFM
36CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
