Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812SH-CX13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3250
Product RangeQFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.840 |
Price for:Each
Minimum: 270
Multiple: 1
$4,816.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0812SH-CX13Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3250
Product RangeQFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM54.57CFM
Noise Rating41.2dBA
Power Rating3.96W
Rated Speed4300rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating330mA
IP Rating-
Air Flow - m3/min1.545m³/min
Static Pressure0.331Inch-H2O
Product RangeQFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
41.2dBA
Rated Speed
4300rpm
Current Rating
330mA
Air Flow - m3/min
1.545m³/min
Product Range
QFR Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
54.57CFM
Power Rating
3.96W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.331Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
