QFR Series DC Axial Fans :
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELTA ELECTRONICS | Each | 50+ $12.030 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Ball Bearing | 54.57CFM | 54.57CFM | 1.545m³/min | 41.2dBA | 3.96W | 4300rpm | 4 Lead Wires, PWM Control, Tachometer | 330mA | 1.545m³/min | - | QFR Series | |||||
10AN3248 | DELTA ELECTRONICS | Each | 250+ $18.870 | 24V | - | Square | - | 60mm | 25.4mm | Ball Bearing | - | 49.5CFM | - | 55dBA | 8.4W | 10600rpm | 4 Lead Wires, PWM Control | 350mA | 1.402m³/min | 1.043Inch-H2O | QFR Series | ||||
DELTA ELECTRONICS | Each | 250+ $37.830 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 210.38CFM | - | 64dBA | 22.56W | 6000rpm | 4 Lead Wires, PWM Control | 940mA | 5.957m³/min | 1.17Inch-H2O | QFR Series | |||||
10AN3249 | DELTA ELECTRONICS | Each | 250+ $24.300 | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 88.438CFM | - | 57.5dBA | 11.64W | 8000rpm | 4 Lead Wires, PWM Control | 970mA | 2.72m³/min | 0.805Inch-H2O | QFR Series | ||||
DELTA ELECTRONICS | Each | 250+ $17.840 | 12V | - | Square | - | 80mm | 25.4mm | Ball Bearing | - | 54.57CFM | - | 41.2dBA | 3.96W | 4300rpm | 4 Lead Wires, PWM Control | 330mA | 1.545m³/min | 0.331Inch-H2O | QFR Series | |||||
DELTA ELECTRONICS | Each | 250+ $34.970 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 210.38CFM | - | 64dBA | 21.6W | 6000rpm | 4 Lead Wires, Tachometer, PWM Control, Sensor Control | 1.8A | 5.957m³/min | 1.17Inch-H2O | QFR Series | |||||
DELTA ELECTRONICS | Each | 1+ $23.610 5+ $21.790 10+ $20.270 25+ $18.580 50+ $17.390 More Pricing... | 12V | - | Square | - | 80mm | 25.4mm | Ball Bearing | - | 70.24CFM | - | 50.5dBA | 6.6W | 5600rpm | 4 Lead Wires, PWM Control | 550mA | 1.989m³/min | 0.551Inch-H2O | QFR Series | |||||
DELTA ELECTRONICS | Each | 250+ $17.970 500+ $16.800 | 12V | - | Square | - | 92mm | 25.4mm | Ball Bearing | - | 74.78CFM | - | 45dBA | 4.8W | 4200rpm | 4 Lead Wires, Tachometer, PWM Control, Sensor Control | 400mA | 2.117m³/min | 0.339Inch-H2O | QFR Series | |||||