Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFL12AUHE-C
Newark Part No.10AN3212
Product RangeAFL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $32.750 |
Price for:Each
Minimum: 288
Multiple: 1
$9,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFL12AUHE-C
Newark Part No.10AN3212
Product RangeAFL Series
Technical Datasheet
Nominal Rated Voltage AC-
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.6CFM
Noise Rating45dBA
Power Rating4.6W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP52
Air Flow - m3/min2.93m³/min
Operating Voltage Min100VAC
Operating Voltage Max240VAC
Static Pressure0.4Inch-H2O
Product RangeAFL Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
-
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
2.93m³/min
Operating Voltage Max
240VAC
Product Range
AFL Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.6CFM
Power Rating
4.6W
Power Connection Type
2 Lead Wires
IP Rating
IP52
Operating Voltage Min
100VAC
Static Pressure
0.4Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
