Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212VHE-F00Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.78AH8643
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 504+ | $12.590 |
Price for:Each
Minimum: 504
Multiple: 504
$6,345.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212VHE-F00Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.78AH8643
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial129.96CFM
Air Flow - CFM129.96CFM
Flow Rate - Metric3.68m³/min
Noise Rating48dBA
Power Rating7.2W
Rated Speed3200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating600mA
IP Rating-
Air Flow - m3/min3.68m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
129.96CFM
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
600mA
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
129.96CFM
Flow Rate - Metric
3.68m³/min
Power Rating
7.2W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
