AFB Series DC Axial Fans:
193 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELTA ELECTRONICS | Each | 1+ $16.330 5+ $14.870 10+ $13.420 25+ $12.850 | 24V | 24VDC | Square | DC | 60mm | 25.4mm | Ball Bearing | 38.35CFM | 38.35CFM | 1.086m³/min | 46.5dBA | 5.76W | 6800rpm | 3 Lead Wires, Tachometer | 240mA | - | 1.086m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $10.780 5+ $10.460 10+ $10.070 25+ $9.750 50+ $9.540 More Pricing... | 12V | 12VDC | Square | DC | 92mm | 25.4mm | Ball Bearing | 67.8CFM | 67.8CFM | 1.92m³/min | 45dBA | 4.8W | 3800rpm | 2 Lead Wires | 400mA | - | 1.92m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $12.170 5+ $11.100 10+ $10.040 25+ $9.220 50+ $8.620 | 12V | 12VDC | Square | DC | 80mm | 25.4mm | Ball Bearing | 46.62CFM | 46.62CFM | 1.32m³/min | 40dBA | 4.08W | 4000rpm | 3 Lead Wires, Tachometer | 340mA | - | 1.32m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $37.800 5+ $34.060 10+ $30.320 25+ $28.440 50+ $26.550 More Pricing... | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 190.481CFM | 190.481CFM | 5.394m³/min | 55.5dBA | 14.88W | 4100rpm | 3 Lead Wires, Sensor Output | 620mA | - | 5.394m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $19.290 5+ $17.560 10+ $15.830 25+ $14.520 50+ $14.000 More Pricing... | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 95.14CFM | 95.14CFM | 2.694m³/min | 41.5dBA | 3.96W | 2800rpm | 2 Lead Wires | 330mA | - | 2.694m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $78.290 5+ $72.620 10+ $66.950 25+ $61.270 50+ $54.620 More Pricing... | 12V | 12VDC | Square | DC | 172mm | 25.4mm | Ball Bearing | 214.85CFM | 214.85CFM | 6.084m³/min | 53.5dBA | 14.04W | 5400rpm | 3 Lead Wires, Tachometer | 1.17A | - | 6.084m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $8.150 5+ $7.450 10+ $6.740 25+ $6.200 | 12V | 12VDC | Square | DC | 35mm | 15mm | Sleeve Bearing | 9.507CFM | 9.507CFM | 0.27m³/min | 37dBA | 1.32W | 11000rpm | 3 Lead Wires, Tachometer | 110mA | - | 0.27m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $12.550 5+ $11.440 10+ $10.340 25+ $9.750 | 24V | 24VDC | Square | DC | 50mm | 15mm | Ball Bearing | 16.24CFM | 16.24CFM | 0.46m³/min | 36dBA | 1.92W | 6400rpm | 2 Lead Wires | 80mA | - | 0.46m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $13.830 5+ $12.510 10+ $11.200 25+ $10.210 50+ $9.510 More Pricing... | 24V | 24VDC | Square | DC | 50mm | 20mm | Ball Bearing | 20.3CFM | 20.3CFM | 0.575m³/min | 40.5dBA | 2.4W | 7000rpm | 2 Lead Wires | 100mA | - | 0.575m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $15.720 5+ $14.320 10+ $12.920 25+ $11.860 50+ $11.080 | 24V | 24VDC | Square | DC | 60mm | 25.4mm | Ball Bearing | 27.54CFM | 27.54CFM | 0.78m³/min | 40dBA | 2.64W | 5000rpm | 2 Lead Wires | 110mA | - | 0.78m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $13.680 5+ $12.470 10+ $11.260 25+ $10.330 50+ $9.660 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 15mm | Ball Bearing | 11.48CFM | 11.48CFM | 0.325m³/min | 32dBA | 1.56W | 8300rpm | 2 Lead Wires | 130mA | - | 0.325m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $11.370 5+ $10.300 10+ $9.220 25+ $8.420 50+ $7.830 More Pricing... | 5V | 5VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5.675CFM | 5.675CFM | 0.161m³/min | 21.5dBA | 250mW | 5000rpm | 2 Lead Wires | 50mA | - | 0.161m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $13.680 5+ $12.470 10+ $11.260 25+ $10.330 50+ $9.660 More Pricing... | 24V | 24VDC | Square | DC | 40mm | 15mm | Ball Bearing | 11.48CFM | 11.48CFM | 0.325m³/min | 32dBA | 2.16W | 8300rpm | 2 Lead Wires | 90mA | - | 0.325m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $22.630 5+ $20.420 10+ $18.230 25+ $17.110 50+ $15.990 More Pricing... | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 120.07CFM | 120.07CFM | 3.4m³/min | 44dBA | 5.52W | 2900rpm | 2 Lead Wires | 460mA | - | 3.4m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $9.030 5+ $8.190 10+ $7.340 25+ $6.710 50+ $6.240 More Pricing... | 5V | 5VDC | Square | DC | 25mm | 10mm | Sleeve Bearing | 4.31CFM | 4.31CFM | 0.122m³/min | 31dBA | 600mW | 15000rpm | 3 Lead Wires, Tachometer | 120mA | - | 0.122m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $11.370 5+ $10.300 10+ $9.220 25+ $8.420 50+ $7.830 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 9.254CFM | 9.254CFM | 0.262m³/min | 35.5dBA | 720mW | 8000rpm | 2 Lead Wires | 60mA | - | 0.262m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $23.600 5+ $21.300 10+ $19.000 25+ $17.840 50+ $16.670 More Pricing... | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 151.85CFM | 151.85CFM | 4.3m³/min | 53dBA | 12.6W | 3700rpm | 2 Lead Wires | 1.05A | - | 4.3m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $13.680 5+ $12.470 10+ $11.260 25+ $10.330 50+ $9.660 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 15mm | Ball Bearing | 14.83CFM | 14.83CFM | 0.42m³/min | 41.5dBA | 3W | 11000rpm | 2 Lead Wires | 250mA | - | 0.42m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $22.000 5+ $19.870 10+ $17.730 25+ $16.150 50+ $15.520 More Pricing... | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 95.14CFM | 95.14CFM | 2.694m³/min | 41.5dBA | 3.96W | 2800rpm | 3 Lead Wires, Tachometer | 330mA | - | 2.694m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $17.310 5+ $15.650 10+ $13.980 25+ $12.740 50+ $11.860 | 12V | 12VDC | Square | DC | 60mm | 25.4mm | Ball Bearing | 34.15CFM | 34.15CFM | 0.967m³/min | 44.5dBA | 3.24W | 6000rpm | 2 Lead Wires | 270mA | - | 0.967m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $11.370 5+ $10.300 10+ $9.220 25+ $8.420 50+ $7.830 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5.675CFM | 5.675CFM | 0.161m³/min | 21.5dBA | 360mW | 5000rpm | 2 Lead Wires | 30mA | - | 0.161m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $15.080 5+ $13.640 10+ $12.200 25+ $11.110 50+ $10.340 More Pricing... | 24V | 24VDC | Square | DC | 40mm | 15mm | Ball Bearing | 14.83CFM | 14.83CFM | 0.42m³/min | 41.5dBA | 2.88W | 11000rpm | 2 Lead Wires | 120mA | - | 0.42m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $12.140 | 12V | 12VDC | Square | DC | 70mm | 15mm | Ball Bearing | 45.45CFM | 45.45CFM | 1.287m³/min | 44dBA | 4.44W | 5200rpm | 3 Lead Wires, Tachometer | 370mA | - | 1.287m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $16.790 5+ $15.180 10+ $13.570 25+ $12.360 50+ $11.720 More Pricing... | 12V | 12VDC | Square | DC | 92mm | 25.4mm | Ball Bearing | 51.21CFM | 51.21CFM | 1.45m³/min | 34dBA | 1.92W | 2850rpm | 3 Lead Wires, Tachometer | 160mA | - | 1.45m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ $11.370 5+ $10.300 10+ $9.220 25+ $8.420 50+ $7.830 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 8.154CFM | 8.154CFM | 0.231m³/min | 31.5dBA | 600mW | 7000rpm | 2 Lead Wires | 50mA | - | 0.231m³/min | - | AFB Series | |||||