Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHE-TP02Copy
Newark Part No.26AM0365
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHE-TP02Copy
Newark Part No.26AM0365
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM120.07CFM
Noise Rating44dBA
Power Rating4.8W
Rated Speed2900rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating400mA
IP Rating-
Air Flow - m3/min3.4m³/min
Static Pressure0.354Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2900rpm
Current Rating
400mA
Air Flow - m3/min
3.4m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
120.07CFM
Power Rating
4.8W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.354Inch-H2O
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
