Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0924SH-TZUHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3208
Product RangeAFB Series
Your Part Number
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.100 |
| 5+ | $20.850 |
| 10+ | $18.600 |
| 25+ | $17.820 |
| 50+ | $17.460 |
| 100+ | $17.110 |
| 250+ | $16.750 |
| 5000+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0924SH-TZUHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3208
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM102.59CFM
Noise Rating53dBA
Power Rating9.6W
Rated Speed4800rpm
Power Connection Type3 Lead Wires
Current Rating400mA
IP RatingIP55
Air Flow - m3/min2.905m³/min
Static Pressure0.526Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
4800rpm
Current Rating
400mA
Air Flow - m3/min
2.905m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
102.59CFM
Power Rating
9.6W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Static Pressure
0.526Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
