Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0924HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8622
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.060 |
Price for:Each
Minimum: 504
Multiple: 72
$4,566.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0924HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8622
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial51.21CFM
Flow Rate - Metric1.45m³/min
Air Flow - CFM51.21CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.45m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.45m³/min
Noise Rating
34dBA
Rated Speed
2850rpm
Current Rating
100mA
Air Flow - m3/min
1.45m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
51.21CFM
Air Flow - CFM
51.21CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
