Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0824SHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8611
Product RangeAFB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 5+ | $11.170 |
| 10+ | $9.990 |
| 25+ | $9.110 |
| 50+ | $8.480 |
| 100+ | $8.060 |
| 250+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0824SHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8611
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial46.62CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.32m³/min
Air Flow - CFM46.62CFM
Noise Rating40dBA
Power Rating3.84W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min1.32m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
46.62CFM
Flow Rate - Metric
1.32m³/min
Noise Rating
40dBA
Rated Speed
4000rpm
Current Rating
160mA
Air Flow - m3/min
1.32m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
46.62CFM
Power Rating
3.84W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
