Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812SHBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8607
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 168+ | $10.740 |
| 500+ | $10.530 |
| 1500+ | $10.310 |
Price for:Each
Minimum: 168
Multiple: 168
$1,804.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812SHBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8607
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial42.73CFM
Air Flow - CFM42.73CFM
Flow Rate - Metric1.21m³/min
Noise Rating42.5dBA
Power Rating3.24W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min1.21m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
42.73CFM
Noise Rating
42.5dBA
Rated Speed
4000rpm
Current Rating
270mA
Air Flow - m3/min
1.21m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
42.73CFM
Flow Rate - Metric
1.21m³/min
Power Rating
3.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
