Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0805LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8599
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 270+ | $10.420 |
Price for:Each
Minimum: 270
Multiple: 270
$2,813.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0805LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8599
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial27.9CFM
Bearing TypeBall Bearing
Air Flow - CFM27.9CFM
Flow Rate - Metric0.79m³/min
Noise Rating25dBA
Power Rating1.2W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min0.79m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
27.9CFM
Air Flow - CFM
27.9CFM
Noise Rating
25dBA
Rated Speed
2400rpm
Current Rating
240mA
Air Flow - m3/min
0.79m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.79m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
