Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624EH-SP50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3205
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 540+ | $18.390 |
Price for:Each
Minimum: 540
Multiple: 540
$9,930.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624EH-SP50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3205
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM38.35CFM
Noise Rating46.5dBA
Power Rating5.76W
Rated Speed6800rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating240mA
IP Rating-
Air Flow - m3/min1.086m³/min
Static Pressure0.544Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
46.5dBA
Rated Speed
6800rpm
Current Rating
240mA
Air Flow - m3/min
1.086m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
38.35CFM
Power Rating
5.76W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.544Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
