Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612SH-ABF00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8579
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 540+ | $13.010 |
| 1620+ | $12.750 |
Price for:Each
Minimum: 540
Multiple: 540
$7,025.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612SH-ABF00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8579
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial34.15CFM
Air Flow - CFM34.15CFM
Flow Rate - Metric0.967m³/min
Noise Rating44.5dBA
Power Rating3.24W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating270mA
IP Rating-
Air Flow - m3/min0.967m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
34.15CFM
Noise Rating
44.5dBA
Rated Speed
6000rpm
Current Rating
270mA
Air Flow - m3/min
0.967m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25.4mm
Flow Rate - Imperial
34.15CFM
Flow Rate - Metric
0.967m³/min
Power Rating
3.24W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
