Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612HH-ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8576
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.860 |
Price for:Each
Minimum: 540
Multiple: 180
$6,404.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612HH-ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8576
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial27.55CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.78m³/min
Air Flow - CFM27.55CFM
Noise Rating40dBA
Power Rating2.04W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
27.55CFM
Flow Rate - Metric
0.78m³/min
Noise Rating
40dBA
Rated Speed
5000rpm
Current Rating
170mA
Air Flow - m3/min
0.78m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
27.55CFM
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
