Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0605HCCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7228
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 540+ | $8.940 |
| 1620+ | $8.760 |
Price for:Each
Minimum: 540
Multiple: 540
$4,827.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0605HCCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7228
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size60mm
External Depth13mm
Flow Rate - Imperial21.22CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.601m³/min
Air Flow - CFM21.22CFM
Noise Rating31.5dBA
Power Rating1.45W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP Rating-
Air Flow - m3/min0.601m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
21.22CFM
Flow Rate - Metric
0.601m³/min
Noise Rating
31.5dBA
Rated Speed
4200rpm
Current Rating
290mA
Air Flow - m3/min
0.601m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
5VDC
External Depth
13mm
Bearing Type
Ball Bearing
Air Flow - CFM
21.22CFM
Power Rating
1.45W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
