Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524HHDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7219
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 504+ | $8.160 |
| 1512+ | $8.000 |
Price for:Each
Minimum: 504
Multiple: 504
$4,112.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524HHDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7219
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.3CFM
Air Flow - CFM18.3CFM
Flow Rate - Metric0.518m³/min
Noise Rating37dBA
Power Rating2.16W
Rated Speed6400rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.518m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Air Flow - CFM
18.3CFM
Noise Rating
37dBA
Rated Speed
6400rpm
Current Rating
90mA
Air Flow - m3/min
0.518m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
18.3CFM
Flow Rate - Metric
0.518m³/min
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
