Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512VHD-R00Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH7212
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
| 756+ | $11.480 |
Price for:Each
Minimum: 252
Multiple: 252
$3,467.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512VHD-R00Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH7212
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth20mm
Flow Rate - Imperial20.3CFM
Bearing TypeBall Bearing
Air Flow - CFM20.3CFM
Flow Rate - Metric0.575m³/min
Noise Rating40.5dBA
Power Rating1.92W
Rated Speed7000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating160mA
IP Rating-
Air Flow - m3/min0.575m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
20.3CFM
Air Flow - CFM
20.3CFM
Noise Rating
40.5dBA
Rated Speed
7000rpm
Current Rating
160mA
Air Flow - m3/min
0.575m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.575m³/min
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
