Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512LB-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7201
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 336+ | $8.600 |
| 500+ | $8.430 |
| 1500+ | $8.260 |
Price for:Each
Minimum: 336
Multiple: 336
$2,889.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512LB-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7201
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial9.89CFM
Flow Rate - Metric0.28m³/min
Air Flow - CFM9.89CFM
Noise Rating24dBA
Power Rating720mW
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating60mA
IP Rating-
Air Flow - m3/min0.28m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.28m³/min
Noise Rating
24dBA
Rated Speed
4000rpm
Current Rating
60mA
Air Flow - m3/min
0.28m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
9.89CFM
Air Flow - CFM
9.89CFM
Power Rating
720mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
