Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512HHB-F00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7194
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 672+ | $10.600 |
Price for:Each
Minimum: 672
Multiple: 672
$7,123.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512HHB-F00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7194
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial16.24CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.46m³/min
Air Flow - CFM16.24CFM
Noise Rating36dBA
Power Rating1.56W
Rated Speed6400rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating130mA
IP Rating-
Air Flow - m3/min0.46m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Flow Rate - Imperial
16.24CFM
Flow Rate - Metric
0.46m³/min
Noise Rating
36dBA
Rated Speed
6400rpm
Current Rating
130mA
Air Flow - m3/min
0.46m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Air Flow - CFM
16.24CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
