Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0505MBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7185
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 336+ | $7.880 |
| 500+ | $7.720 |
| 1500+ | $7.560 |
Price for:Each
Minimum: 336
Multiple: 336
$2,647.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0505MBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7185
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.36CFM
Flow Rate - Metric0.35m³/min
Air Flow - CFM12.36CFM
Noise Rating28dBA
Power Rating1.1W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min0.35m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.35m³/min
Noise Rating
28dBA
Rated Speed
4800rpm
Current Rating
220mA
Air Flow - m3/min
0.35m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
15mm
Flow Rate - Imperial
12.36CFM
Air Flow - CFM
12.36CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
