Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412HHA-TA5FCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0360
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 640+ | $10.630 |
Price for:Each
Minimum: 640
Multiple: 640
$6,803.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412HHA-TA5FCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0360
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.154CFM
Noise Rating31.5dBA
Power Rating600mW
Rated Speed7000rpm
Power Connection Type3 Lead Wires, Tachometer, Sensor Control
Current Rating50mA
IP RatingIP55
Air Flow - m3/min0.231m³/min
Static Pressure0.19Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
31.5dBA
Rated Speed
7000rpm
Current Rating
50mA
Air Flow - m3/min
0.231m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.154CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Tachometer, Sensor Control
IP Rating
IP55
Static Pressure
0.19Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
