Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412HBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7144
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 1344+ | $11.480 |
Price for:Each
Minimum: 448
Multiple: 448
$6,406.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412HBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7144
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial9.46CFM
Air Flow - CFM9.46CFM
Flow Rate - Metric0.268m³/min
Noise Rating28.5dBA
Power Rating1.2W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.268m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
9.46CFM
Noise Rating
28.5dBA
Rated Speed
7000rpm
Current Rating
100mA
Air Flow - m3/min
0.268m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
9.46CFM
Flow Rate - Metric
0.268m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
