Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB03512HB-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7285
Product RangeAFB Series
Your Part Number
748 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.420 |
| 10+ | $6.720 |
| 25+ | $6.190 |
| 50+ | $6.070 |
| 100+ | $5.940 |
| 250+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB03512HB-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7285
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size35mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial9.507CFM
Air Flow - CFM9.507CFM
Flow Rate - Metric0.27m³/min
Noise Rating37dBA
Power Rating1.32W
Rated Speed11000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating110mA
IP Rating-
Air Flow - m3/min0.27m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
9.507CFM
Noise Rating
37dBA
Rated Speed
11000rpm
Current Rating
110mA
Air Flow - m3/min
0.27m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
9.507CFM
Flow Rate - Metric
0.27m³/min
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
